EAO 4.7 kΩ Through Hole Fixed Resistor 02-904.3

Get a bulk buy discount

Add 10 more to save PHP141.00

View bulk pricing options

Subtotal (1 unit)*

PHP454.83

(exc. VAT)

PHP509.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP454.83-
10 - 49PHP440.73PHP141.00
50 - 99PHP427.80PHP1,351.50
100 +PHP367.86PHP8,697.00

*price indicative

RS Stock No.:
442-323
Mfr. Part No.:
02-904.3
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Resistance

4.7kΩ

Product Type

Through Hole Fixed Resistor

Voltage

145V

Axial/Radial

Axial

Series

Series 02

Automotive Standard

No

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The EAO series resistor is designed for high-performance applications requiring reliable electrical characteristics. With an operational voltage of 145 V AC, it ensures effective performance while safeguarding against power fluctuations. This resistor is ideal for use in filament lamp setups, accommodating specific needs for low current operations. Lightweight at just 0.003 kg, it allows for easy integration into various systems without adding unnecessary bulk. The thoughtful design prevents overheating issues, necessitating the use of a terminal plate for installation, which further contributes to safety and effectiveness. With its short description, this series resistor encapsulates a balance of functionality and safety, making it a dependable choice for your electrical needs.

Optimised for use with filament lamps, ensuring safe operations

Designed to handle high voltage, enhancing overall performance

Features a lightweight build, promoting ease of installation

Incorporates safety considerations to prevent direct soldering

Perfectly suited for specific voltage and current requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy