RS PRO 10 mΩ Metal Film Through Hole Fixed Resistor 0.5 W 10 Ω

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save PHP30.50

View bulk pricing options

Subtotal (1 pack of 100 units)*

PHP119.60

(exc. VAT)

PHP134.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10,000 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
100 - 400PHP1.196PHP119.60-
500 - 900PHP1.135PHP113.50PHP30.50
1000 - 2400PHP1.091PHP109.10PHP105.00
2500 +PHP1.056PHP105.60PHP350.00

*price indicative

Packaging Options:
RS Stock No.:
327-892
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Through Hole Fixed Resistor

Resistance

10mΩ

Resistor Type

Metal Film

Power Rating

0.5W

Tolerance ±

10Ω

Technology

Metal Film

Series

RS PRO

Automotive Standard

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Diameter

2.3mm

Length

6.3mm

Standards/Approvals

IEC 60115-1

Temperature Coefficient

50 ppm/°C

Lead Diameter

550μm

COO (Country of Origin):
TW
The RS Pro Metal Film Leaded Precision Resistor is constructed with a ceramic core, coated with insulation for enhanced durability. It features a resistor layer, trimming line, and electrode cap, with marking for easy identification. Lead wires are provided for connection. Applications include telecommunications and medical equipment.

Excellent overall stability

Very tight tolerance down to ±0.05%

Extremely low TCR down to ±5 PPM/°C

High power rating up to 3 Watts

Excellent ohmic contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy