Vishay 82 Ω Thin Film Resistor 0.4 W 1 % MBA02040C8209FC100

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 4%

View bulk pricing options

Subtotal (1 pack of 100 units)*

PHP1,926.00

(exc. VAT)

PHP2,157.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
  • Plus 700 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
100 - 400PHP19.26PHP1,926.00-
500 - 900PHP18.46PHP1,846.004%
1000 - 4900PHP17.801PHP1,780.107%
5000 - 9900PHP17.329PHP1,732.9010%
10000 +PHP17.089PHP1,708.9011%

*price indicative

Packaging Options:
RS Stock No.:
157-575
Distrelec Article No.:
304-37-596
Mfr. Part No.:
MBA02040C8209FC100
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Resistor

Resistance

82Ω

Resistor Type

Leaded Metal Film

Power Rating

0.4W

Tolerance ±

1%

Packaging

Fan Folded

Voltage

300V

Technology

Thin Film

Series

MBA0204

Automotive Standard

No

Package/Case

0204

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Length

3.6mm

Diameter

1.6mm

Standards/Approvals

EN, IECQ

Temperature Coefficient

±50 ppm/°C

Lead Diameter

500μm

0.4W MBA0204 Series, Axial


Professional Thin Film Leaded Resistors

Power dissipation rating up to 1W

Excellent overall stability: Class 0.25

Wide professional range: 0.22Ω to 22MΩ

Lead (Pb)-free termination wire

Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

Applications in Industry, Telecommunication, Medical equipment and Automotive

Axial, 0.25W - 0.4W


High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy