Recently searched

    TE Connectivity 330kΩ Carbon Film Resistor 2W ±5% CFR200J330K

    This image is representative of the product range

    Bulk discount available

    Price Each (In a Pack of 10)**

    PHP10.62

    (exc. VAT)

    PHP11.89

    (inc. VAT)

    Select or type quantity
    670 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Pack**
    10 - 90PHP10.62PHP106.20
    100 - 990PHP9.558PHP95.58
    1000 - 4990PHP8.604PHP86.04
    5000 - 9990PHP7.744PHP77.44
    10000 +PHP6.971PHP69.71

    **price indicative

    Packaging Options:
    RS Stock No.:
    135-465
    Mfr. Part No.:
    CFR200J330K
    Manufacturer:
    TE Connectivity

    2W CFR200 Series, Axial


    CFR Series are premium quality carbon film resistors whose ceramic core has a high alumina content offering power to size ratios not normally associated with carbon film product
    CFR Series are available in 5 power ratings from 1 ohm to 10 Mohm.
    The smallest case size (CFR16) has a full 0.25 W power rating
    The low cost, combined with high reliability, make these components suitable for use in most types of circuits, including audio, communications, measurement and computer applications

    For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.

    Related links