TE Connectivity 390kΩ Carbon Film Carbon Film Resistor 0.33W ±5% CFR25J390K
- RS Stock No.:
- 131-564
- Mfr. Part No.:
- CFR25J390K
- Manufacturer:
- TE Connectivity
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each (In a Pack of 25)
PHP20.32
(exc. VAT)
PHP22.76
(inc. VAT)
Each (In a Pack of 5000)
PHP0.681
(exc. VAT)
PHP0.763
(inc. VAT)
- RS Stock No.:
- 131-564
- Mfr. Part No.:
- CFR25J390K
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Resistance | 390kΩ | |
Power Rating | 0.33W | |
Tolerance | ±5% | |
Technology | Carbon Film | |
Series | CFR25 | |
Maximum Operating Temperature | +155°C | |
Temperature Coefficient | -1200 → 0ppm/°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Resistance 390kΩ | ||
Power Rating 0.33W | ||
Tolerance ±5% | ||
Technology Carbon Film | ||
Series CFR25 | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient -1200 → 0ppm/°C | ||
Minimum Operating Temperature -55°C | ||