Vishay 20 Ω Melf Thin Film Resistor 1 W 1 % MMB02070C2009FB200
- RS Stock No.:
- 126-302
- Distrelec Article No.:
- 304-37-597
- Mfr. Part No.:
- MMB02070C2009FB200
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save PHP197.50
View bulk pricing optionsSubtotal (1 tape of 50 units)*
PHP396.90
(exc. VAT)
PHP444.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3,000 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | PHP7.938 | PHP396.90 | - |
| 500 - 950 | PHP7.543 | PHP377.15 | PHP197.50 |
| 1000 - 2450 | PHP6.995 | PHP349.75 | PHP943.00 |
| 2500 - 4950 | PHP6.425 | PHP321.25 | PHP3,782.50 |
| 5000 + | PHP6.184 | PHP309.20 | PHP8,770.00 |
*price indicative
- RS Stock No.:
- 126-302
- Distrelec Article No.:
- 304-37-597
- Mfr. Part No.:
- MMB02070C2009FB200
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thin Film Resistor | |
| Resistance | 20Ω | |
| Power Rating | 1W | |
| Resistor Type | Sulfur Resistant | |
| Packaging | Antistatic Blister Tape | |
| Tolerance ± | 1% | |
| Axial/Radial | Radial | |
| Voltage | 350V | |
| Technology | Melf | |
| Series | MMB0207 | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Diameter | 2mm | |
| Length | 5.8mm | |
| Standards/Approvals | IECQ 03-1, IEC 60068, EN 60115-8, EN 60115-1, EN 140401-803 | |
| Temperature Coefficient | ±50 ppm/K | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thin Film Resistor | ||
Resistance 20Ω | ||
Power Rating 1W | ||
Resistor Type Sulfur Resistant | ||
Packaging Antistatic Blister Tape | ||
Tolerance ± 1% | ||
Axial/Radial Radial | ||
Voltage 350V | ||
Technology Melf | ||
Series MMB0207 | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Diameter 2mm | ||
Length 5.8mm | ||
Standards/Approvals IECQ 03-1, IEC 60068, EN 60115-8, EN 60115-1, EN 140401-803 | ||
Temperature Coefficient ±50 ppm/K | ||
- COO (Country of Origin):
- DE
The Vishay professional thin-film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability are of major concern. The typical applications in the fields of automotive, telecommunications, and medical equipment reflect the outstanding level of proven reliability.
AEC-Q200 qualified
Advanced metal film technology
Best in class pulse load capability
Intrinsic sulphur resistance
Related links
- Vishay 20 kΩ Metal Film Through Hole Fixed Resistor 1 W 1 % MBE04140C2002FC100
- Vishay 10 Ω Metal Film Resistor 1 W 1 % CPF110R000FKE14
- Vishay 33 Ω Metal Film Resistor 1 W 1 % CPF133R000FKE14
- Vishay 1 MΩ Metal Film Resistor 1 W 1 % CCF601M00FKE36
- Vishay 100 Ω Metal Film Resistor 1 W 1 % CPF1100R00FKE14
- Vishay 1 kΩ Metal Film Resistor 1 W 1 % CPF11K0000FKE14
- Vishay 1 kΩ Metal Film Resistor 1 W 1 % CCF601K00FKE36
- Vishay 1 Ω Metal Film Resistor 1 W 1 % CPF11R0000FKE14
