RS PRO Hand Tap, M10 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-478
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,001.64
(exc. VAT)
PHP4,481.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,001.64 |
*price indicative
- RS Stock No.:
- 900-478
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hand Tap | |
| Sub Type | Hand Tap | |
| Thread Size | M10 | |
| Thread Standard | Metric | |
| Number of Pieces | 3 | |
| Overall Length | 80mm | |
| Hand/Machine Tap | Hand Tap | |
| Material | High Speed Steel | |
| Standards/Approvals | ISO 529 | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hand Tap | ||
Sub Type Hand Tap | ||
Thread Size M10 | ||
Thread Standard Metric | ||
Number of Pieces 3 | ||
Overall Length 80mm | ||
Hand/Machine Tap Hand Tap | ||
Material High Speed Steel | ||
Standards/Approvals ISO 529 | ||
Pitch 1mm | ||
- COO (Country of Origin):
- KR
The RS PRO hand tap set comprises high-speed steel tools designed for the precise cutting of metric internal threads. Its Durable construction ensures reliable performance across various tapping tasks.
Manufactured from premium high-speed steel for exceptional hardness and heat tolerance
Optimised length and multi-flute design enhance control and chip evacuation
Suitable for a range of thread sizes from M10 with excellent wear resistance
Designed for consistent performance in manual tapping applications
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
