RS PRO Threading Tap, M16 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-329
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP1,954.72
(exc. VAT)
PHP2,189.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,954.72 |
*price indicative
- RS Stock No.:
- 900-329
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M16 | |
| Product Type | Threading Tap | |
| Sub Type | Hand Tap | |
| Thread Standard | Metric | |
| Overall Length | 102mm | |
| Number of Pieces | 1 | |
| Shank Length | 70mm | |
| Material | HSS | |
| Hand/Machine Tap | Hand Tap | |
| Shank Diameter | 12.5mm | |
| Tap Chamfer | Bottom | |
| Standards/Approvals | ISO 529 | |
| Pitch | 1.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M16 | ||
Product Type Threading Tap | ||
Sub Type Hand Tap | ||
Thread Standard Metric | ||
Overall Length 102mm | ||
Number of Pieces 1 | ||
Shank Length 70mm | ||
Material HSS | ||
Hand/Machine Tap Hand Tap | ||
Shank Diameter 12.5mm | ||
Tap Chamfer Bottom | ||
Standards/Approvals ISO 529 | ||
Pitch 1.5mm | ||
- COO (Country of Origin):
- KR
The RS PRO bottom tap is expertly crafted for creating precise threads in blind holes where standard taps fall short, offering a robust solution for intricate manual tapping tasks.
Constructed from premium High-Speed Steel (HSS) for enhanced durability and performance
Optimised multi-flute design ensures smooth chip evacuation and reduced cutting torque
Available in a variety of size options for versatile threading applications
Features three flutes for smaller sizes and four flutes for larger sizes, facilitating accurate thread formation
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
