Dormer 14-Piece Metal Tap & Drill Set, M3 - M12 Taps
- RS Stock No.:
- 862-595
- Mfr. Part No.:
- L113203
- Manufacturer:
- Dormer
N
Subtotal (1 unit)*
PHP14,322.92
(exc. VAT)
PHP16,041.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,322.92 |
*price indicative
- RS Stock No.:
- 862-595
- Mfr. Part No.:
- L113203
- Manufacturer:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Tap & Drill Set | |
| Minimum Tap Size | M3 | |
| Maximum Tap Size | M12 | |
| Number of Pieces | 14 | |
| Set Contents | Drill Bits | |
| Thread Standard | DIN | |
| Material | Metal | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Tap & Drill Set | ||
Minimum Tap Size M3 | ||
Maximum Tap Size M12 | ||
Number of Pieces 14 | ||
Set Contents Drill Bits | ||
Thread Standard DIN | ||
Material Metal | ||
Standards/Approvals ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Dormer Tap Drill Set is designed to adhere to ISO standards, providing a reliable solution for threading metal materials. This set is expertly crafted for efficient performance in precision applications.
Includes seven machine taps suitable for sizes M3 to M12
Constructed with Durable materials for long-lasting use
Supports threading for both blind and through holes
Features a smooth finish for improved cutting performance
Packaged in a plastic container to ensure protection and ease of storage
Related links
- Dormer 14-Piece Metal Tap & Drill Set, M3 - M12 Taps
- Dormer 21-Piece Metal Tap & Drill Set, M3 - M12 Taps
- Facom 28-Piece HSS Tap & Drill Set, M3 - M12 Taps
- RS PRO 32-Piece HSS Tap & Die Set M3 - M12 Dies
- Tivoly 29-Piece HSS Tap & Die Set M3 - M12 Dies
- RS PRO 18-Piece HSS Thread Tap & Die Set M3 - M12 Dies
- Tivoly 31-Piece HSS Tap & Die Set M3 - M12 Dies
- EVENTUS 42-Piece HSS Thread Tap & Die Set M3 - M12 Dies
