Dormer 14-Piece Metal Tap & Drill Set, M3 - M12 Taps
- RS Stock No.:
- 862-582
- Mfr. Part No.:
- L114302
- Manufacturer:
- Dormer
N
Subtotal (1 unit)*
PHP14,322.92
(exc. VAT)
PHP16,041.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
- Plus 4 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,322.92 |
*price indicative
- RS Stock No.:
- 862-582
- Mfr. Part No.:
- L114302
- Manufacturer:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Tap & Drill Set | |
| Minimum Tap Size | M3 | |
| Maximum Tap Size | M12 | |
| Number of Pieces | 14 | |
| Thread Standard | DIN | |
| Set Contents | Drill Bits | |
| Material | Metal | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Tap & Drill Set | ||
Minimum Tap Size M3 | ||
Maximum Tap Size M12 | ||
Number of Pieces 14 | ||
Thread Standard DIN | ||
Set Contents Drill Bits | ||
Material Metal | ||
Standards/Approvals ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Dormer combination set of drill and tap is designed for efficient threading in metal. Its specific configuration enhances performance in creating clean and accurate threaded holes, facilitating smooth operations.
Includes a high-quality tap and matching drill for optimal compatibility
Designed for M3 to M12 sizes, making it versatile for various threading tasks
Features cutting-edge GUN tap technology for through holes, ensuring superior performance
Incorporates a helicoidal flute for blind holes, enhancing ease of use and efficiency
Related links
- Dormer 14-Piece Metal Tap & Drill Set, M3 - M12 Taps
- Dormer 21-Piece Metal Tap & Drill Set, M3 - M12 Taps
- Facom 28-Piece HSS Tap & Drill Set, M3 - M12 Taps
- RS PRO 32-Piece HSS Tap & Die Set M3 - M12 Dies
- Tivoly 29-Piece HSS Tap & Die Set M3 - M12 Dies
- RS PRO 18-Piece HSS Thread Tap & Die Set M3 - M12 Dies
- Tivoly 31-Piece HSS Tap & Die Set M3 - M12 Dies
- EVENTUS 42-Piece HSS Thread Tap & Die Set M3 - M12 Dies
