RS PRO Thermostat, 13 A, 230V ac, 25 °C, -5 °C, 5 → 25°C
- RS Stock No.:
- 823-4917
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP6,322.31
(exc. VAT)
PHP7,080.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,322.31 |
*price indicative
- RS Stock No.:
- 823-4917
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermostat | |
| Contact Voltage | 230V ac | |
| Supply Voltage | 230V ac | |
| Maximum Operating Temperature | 25°C | |
| Minimum Operating Temperature | -5°C | |
| Contact Current | 13A | |
| Standards/Approvals | No | |
| Temperature Setting Range | 5 → 25°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermostat | ||
Contact Voltage 230V ac | ||
Supply Voltage 230V ac | ||
Maximum Operating Temperature 25°C | ||
Minimum Operating Temperature -5°C | ||
Contact Current 13A | ||
Standards/Approvals No | ||
Temperature Setting Range 5 → 25°C | ||
- COO (Country of Origin):
- CN
RS PRO Therma Plug Non Programmable Plug-in Heating and Frost Protection
This thermostat is a plug-in electronic UK specification temperature control. It can be used for both frost protection and controlling heat. The Thermostat Features a digital display which shows the set temperature for 5 seconds before returning to the actual room temperature display. This heating and frost protection controller works with temperatures between -5°C and +25°C and it's ideal for controlling both radiant, convector and fan heaters as well as oil filled radiators, or any other heating appliance requiring temperature control. Simple plug in, no wiring Precision digital temperature display with Easy Analogue input and adjustment using large wheel for desired temperature.
Features and Benefits
Related links
- RS PRO SPDT Thermostat 240V ac -5 °C, -5 → 25°C
- RS PRO Thermostat 230V ac 5 °C, 5 → 35°C
- RS PRO Thermostat 35 °C 5 → 35°C
- Siemens S55770 CO Thermostat 250V ac -25 °C, 5 → 40 °C
- RS PRO Thermostat 240V ac 0 °C, 5 → 35 °C
- Legrand CO Thermostat 230V 5 °C, 5 → 60 °C
- Theben RAMSES NC Thermostat 230V 5 °C, 5 → 30 °C
- RS PRO NC Thermostat 230V ac 5 °C, 5 → 30°C
