Theben RAMSES 811 NO Thermostat, 10 A, 2 → 30°C
- RS Stock No.:
- 284-8559
- Mfr. Part No.:
- RAMSES 811 TOP3
- Manufacturer:
- Theben
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP17,798.97
(exc. VAT)
PHP19,934.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 2 | PHP17,798.97 |
| 3 - 4 | PHP17,442.73 |
| 5 - 9 | PHP17,176.13 |
| 10 + | PHP16,909.53 |
*price indicative
- RS Stock No.:
- 284-8559
- Mfr. Part No.:
- RAMSES 811 TOP3
- Manufacturer:
- Theben
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Theben | |
| Product Type | Thermostat | |
| Contact Voltage | 250V | |
| Switch Configuration | NO | |
| Contact Current | 10A | |
| Standards/Approvals | RoHS, EN 60730-1 | |
| Temperature Setting Range | 2 → 30°C | |
| Series | RAMSES 811 | |
| Select all | ||
|---|---|---|
Brand Theben | ||
Product Type Thermostat | ||
Contact Voltage 250V | ||
Switch Configuration NO | ||
Contact Current 10A | ||
Standards/Approvals RoHS, EN 60730-1 | ||
Temperature Setting Range 2 → 30°C | ||
Series RAMSES 811 | ||
- COO (Country of Origin):
- DE
The Theben RAMSES 811 top3 is Digital clock thermostat in flat design for time-dependent monitoring and control of room temperature operation on device or via app.
Operation on device or via app
Battery version (also for retrofitting with 2-wire connection)
Installation in flush-mounted socket
Increased user convenience
3 individually programmable weekly programs, as well as comfort, eco and setback function
Suitable for energy-saving room temperature regulation in houses, apartments
Intelligent control algorithm
Illuminated display through keystroke
Related links
- Theben RAMSES 812 NO Thermostat 230V ac, 2 → 30°C
- Theben RAMSES NC Thermostat 230V 5 °C, 5 → 30 °C
- Theben RAMSES NC Thermostat 240V ac 5 °C, 5 → 30 °C
- Theben CO Thermostat 230V ac 10 °C, 10 → 30°C
- INVENSYS CLIMATE CONTROLS Thermostat 230V ac 10 °C
- Theben Digital TOP3 DIN Rail Time Switch, 2-Channel 230V ac
- Theben Digital TOP3 DIN Rail Time Switch 230V ac
- Theben For Use With Time Switch Program
