Siemens SIVACON CO Thermostat, 8 A, 230V ac, 85 °C, -45 °C, -20 → 60 °C
- RS Stock No.:
- 900-195
- Mfr. Part No.:
- 8MR2170-1GA
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
PHP8,292.95
(exc. VAT)
PHP9,288.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,292.95 |
*price indicative
- RS Stock No.:
- 900-195
- Mfr. Part No.:
- 8MR2170-1GA
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Thermostat | |
| Sub Type | Thermostat | |
| Contact Voltage | 230V | |
| Switch Configuration | CO | |
| Supply Voltage | 230V ac | |
| Maximum Operating Temperature | 85°C | |
| Contact Current | 8A | |
| Minimum Operating Temperature | -45°C | |
| Standards/Approvals | RoHS | |
| Series | SIVACON | |
| Temperature Setting Range | -20 → 60 °C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Thermostat | ||
Sub Type Thermostat | ||
Contact Voltage 230V | ||
Switch Configuration CO | ||
Supply Voltage 230V ac | ||
Maximum Operating Temperature 85°C | ||
Contact Current 8A | ||
Minimum Operating Temperature -45°C | ||
Standards/Approvals RoHS | ||
Series SIVACON | ||
Temperature Setting Range -20 → 60 °C | ||
- COO (Country of Origin):
- HU
The Siemens Electronic cabinet thermostat designed for temperature regulation in low-voltage systems. Operating on 230 V AC, it supports up to 8 A contact current and functions as a normally closed (CO) contact. With a wide operating temperature range from -45 °C to 85 °C, its Ideal for demanding industrial environments.
IP20 protection
Vertical mounting position
DIN rail mounting
RoHS compliant
Related links
- Siemens SIVACON CO Thermostat 120V ac -45 °C, -20 to 60 °C
- Siemens SIVACON CO Thermostat 230V ac -45 °C, -20 to 60 °C
- Siemens Sivacon CO Enclosure Thermostat 80 °C, -45 °C
- Siemens Sivacon NC Thermostat 65 °C 5 to 60°C
- Siemens Sivacon Thermostat 80 °C, -45 °C
- Siemens 8MR2170 1 NO/1 NC Thermostat 80 °C, -45 °C
- Finder 7T NO Enclosure Thermostat 110V ac/dc 60 °C 10 to 60°C
- STEGO KT NO Thermostat 80 °C 0 to 60°C
