Schneider Electric TC907 Thermostat, 5 A, 240V ac, 50 °C, 0 °C, 5 → 35 °C
- RS Stock No.:
- 891-489
- Mfr. Part No.:
- TC907-3A4DPMSA
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
PHP13,476.94
(exc. VAT)
PHP15,094.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,476.94 |
*price indicative
- RS Stock No.:
- 891-489
- Mfr. Part No.:
- TC907-3A4DPMSA
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermostat | |
| Sub Type | Thermostat | |
| Contact Voltage | 240V | |
| Supply Voltage | 240V ac | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Contact Current | 5A | |
| Standards/Approvals | CE | |
| Temperature Setting Range | 5 → 35 °C | |
| Series | TC907 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermostat | ||
Sub Type Thermostat | ||
Contact Voltage 240V | ||
Supply Voltage 240V ac | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Contact Current 5A | ||
Standards/Approvals CE | ||
Temperature Setting Range 5 → 35 °C | ||
Series TC907 | ||
- COO (Country of Origin):
- CN
The Schneider Electric High performance thermostat designed for fan Coil units in 4-pipe systems. Operating at 240V AC, this model offers proportional control with a touchscreen interface, making it suitable for modern building management systems. It features Modbus communication protocol, allowing for integration with building automation systems.
Large back-lit LCD screen
Eco button for energy saving
Button lockout function controls unauthorized operation
Non-volatile memory retains user settings during power loss
Related links
- Schneider Electric TC907 Thermostat 24V ac 0 °C, 5 to 35 °C
- Schneider Electric TC907 Thermostat 240V ac 0 °C, 5 to 35 °C
- RS PRO Thermostat 50 °C 5 to 35 °C
- RS PRO Thermostat 240V ac 0 °C, 5 to 35 °C
- Siemens RDF NO Thermostat 230V ac 0 °C, 0 to 50°C
- RS PRO On-Off Thermostat 230V ac 0 °C, 5 to 30°C
- Siemens S55770 SPDT Thermostat 230V ac 0 °C, 5 to 40 °C
- Siemens RDE410/EH Thermostat 230V ac 0 °C, 5 to 40°C
