Schneider Electric TC907 Thermostat, 5 A, 240V ac, 50 °C, 0 °C, 5 → 35 °C
- RS Stock No.:
- 891-488
- Mfr. Part No.:
- TC907-3A4DLSA
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
PHP11,107.53
(exc. VAT)
PHP12,440.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,107.53 |
*price indicative
- RS Stock No.:
- 891-488
- Mfr. Part No.:
- TC907-3A4DLSA
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermostat | |
| Sub Type | Thermostat | |
| Contact Voltage | 240V | |
| Supply Voltage | 240V ac | |
| Number of On/Off Cycles Per Day | 2 | |
| Maximum Operating Temperature | 50°C | |
| Contact Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | CE | |
| Series | TC907 | |
| Temperature Setting Range | 5 → 35 °C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermostat | ||
Sub Type Thermostat | ||
Contact Voltage 240V | ||
Supply Voltage 240V ac | ||
Number of On/Off Cycles Per Day 2 | ||
Maximum Operating Temperature 50°C | ||
Contact Current 5A | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals CE | ||
Series TC907 | ||
Temperature Setting Range 5 → 35 °C | ||
- COO (Country of Origin):
- CN
The Schneider Electric High performance fan Coil thermostat designed for 4-pipe systems. Operating at 240V AC, this model offers proportional control with a touchscreen interface, making it suitable for modern building management systems. It features Modbus communication protocol and supports an external sensor for enhanced temperature accuracy. The device is housed in a white enclosure and complies with international standards including EN/IEC 60730-1 and EN/IEC 60730-2-9, ensuring reliability and safety.
IP20 protection rated
CE compliant
RoHS compliant
Related links
- Schneider Electric TC907 Thermostat 240V ac 0 °C, 5 to 35 °C
- Schneider Electric TC907 Thermostat 24V ac 0 °C, 5 to 35 °C
- RS PRO Thermostat 50 °C 5 to 35 °C
- RS PRO Thermostat 240V ac 0 °C, 5 to 35 °C
- Siemens RDF NO Thermostat 230V ac 0 °C, 0 to 50°C
- RS PRO On-Off Thermostat 230V ac 0 °C, 5 to 30°C
- Siemens S55770 SPDT Thermostat 230V ac 0 °C, 5 to 40 °C
- Siemens RDE410/EH Thermostat 230V ac 0 °C, 5 to 40°C
