Grasslin thermio NO Thermostat, 10 A, 230V ac, 30 °C, 5 → 30 °C
- RS Stock No.:
- 867-187
- Mfr. Part No.:
- 04.21.0003.1
- Manufacturer:
- Grasslin
N
Subtotal (1 unit)*
PHP3,252.05
(exc. VAT)
PHP3,642.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,252.05 |
*price indicative
- RS Stock No.:
- 867-187
- Mfr. Part No.:
- 04.21.0003.1
- Manufacturer:
- Grasslin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Product Type | Thermostat | |
| Sub Type | Thermostat | |
| Contact Voltage | 230V ac | |
| Switch Configuration | NO | |
| Supply Voltage | 230V ac | |
| Maximum Operating Temperature | 30°C | |
| Contact Current | 10A | |
| Standards/Approvals | EN 60 730-1 | |
| Temperature Setting Range | 5 → 30 °C | |
| Series | thermio | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Product Type Thermostat | ||
Sub Type Thermostat | ||
Contact Voltage 230V ac | ||
Switch Configuration NO | ||
Supply Voltage 230V ac | ||
Maximum Operating Temperature 30°C | ||
Contact Current 10A | ||
Standards/Approvals EN 60 730-1 | ||
Temperature Setting Range 5 → 30 °C | ||
Series thermio | ||
- COO (Country of Origin):
- CN
The Grasslin electronic room thermostat designed for precise climate control, providing reliable temperature regulation for various heating systems.
Temperature setting range of 5°C to 30°C
Snap-fit function enables easy installation without screws
Indicator light signals operational status
Temperature control achieved via a straightforward dial
Matching cover frames available for different switch ranges
Related links
- Grasslin thermio NO Thermostat 230V ac 5 → 30 °C
- RS PRO SPCO Thermostat 230V ac 5 °C, 5 → 30°C
- Eberle RTR-E 6000 CO Thermostat 230V ac 5 °C, 5 → 30°C
- Theben RAMSES NC Thermostat 240V ac 5 °C, 5 → 30 °C
- RS PRO NC Thermostat 230V ac 5 °C, 5 → 30°C
- Theben RAMSES NC Thermostat 230V 5 °C, 5 → 30 °C
- Eberle RTR-E 3000 NC Thermostat 30 °C 5 → 30°C
- Eberle KLR-E 7000 SPDT Thermostat 230V ac 5 °C, 5 → 30°C
