Grasslin thermio NO Thermostat, 10 A, 230V ac, 30 °C, 5 → 30 °C
- RS Stock No.:
- 867-185
- Mfr. Part No.:
- 04.21.0001.1
- Manufacturer:
- Grasslin
N
Subtotal (1 unit)*
PHP2,605.80
(exc. VAT)
PHP2,918.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,605.80 |
*price indicative
- RS Stock No.:
- 867-185
- Mfr. Part No.:
- 04.21.0001.1
- Manufacturer:
- Grasslin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Product Type | Thermostat | |
| Sub Type | Thermostat | |
| Contact Voltage | 230V ac | |
| Switch Configuration | NO | |
| Supply Voltage | 230V ac | |
| Maximum Operating Temperature | 30°C | |
| Contact Current | 10A | |
| Standards/Approvals | EN 60 730-1 | |
| Series | thermio | |
| Temperature Setting Range | 5 → 30 °C | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Product Type Thermostat | ||
Sub Type Thermostat | ||
Contact Voltage 230V ac | ||
Switch Configuration NO | ||
Supply Voltage 230V ac | ||
Maximum Operating Temperature 30°C | ||
Contact Current 10A | ||
Standards/Approvals EN 60 730-1 | ||
Series thermio | ||
Temperature Setting Range 5 → 30 °C | ||
- COO (Country of Origin):
- CN
The Grasslin Thermostat provides a reliable and straightforward solution for room temperature control. This entry-level device ensures efficient demand-based temperature regulation across a wide variety of heating systems.
Entry-level device in the thermio range for simple room temperature control
Suitable for gas water and electric heating systems
Compatible with central and individual room control
Helps reduce energy costs through efficient room usage
Related links
- Grasslin thermio NO Thermostat 230V ac 5 → 30 °C
- RS PRO SPCO Thermostat 230V ac 5 °C, 5 → 30°C
- Eberle RTR-E 6000 CO Thermostat 230V ac 5 °C, 5 → 30°C
- Theben RAMSES NC Thermostat 240V ac 5 °C, 5 → 30 °C
- RS PRO NC Thermostat 230V ac 5 °C, 5 → 30°C
- Theben RAMSES NC Thermostat 230V 5 °C, 5 → 30 °C
- Eberle RTR-E 3000 NC Thermostat 30 °C 5 → 30°C
- Eberle KLR-E 7000 SPDT Thermostat 230V ac 5 °C, 5 → 30°C
