Siemens DELTA NC Thermostat
- RS Stock No.:
- 664-410
- Mfr. Part No.:
- 5TC9226
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP3,410.06
(exc. VAT)
PHP3,819.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,410.06 |
*price indicative
- RS Stock No.:
- 664-410
- Mfr. Part No.:
- 5TC9226
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Thermostat | |
| Switch Configuration | NC | |
| Standards/Approvals | RoHS, EAC | |
| Series | DELTA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Thermostat | ||
Switch Configuration NC | ||
Standards/Approvals RoHS, EAC | ||
Series DELTA | ||
- COO (Country of Origin):
- DE
The Siemens Delta profil titanium white room temperature controller cover with normally closed contact and change over contact measures 65x65 mm.
Marking various symbols
Material is thermoplast
Protection class is IP IP21
