Siemens RDF870MB On-Off HVAC Control, 10 A, 230V, 60 °C, -25 °C, 35 °C
- RS Stock No.:
- 639-142
- Mfr. Part No.:
- RDF870MB / S55770-T408
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP19,922.75
(exc. VAT)
PHP22,313.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,922.75 |
*price indicative
- RS Stock No.:
- 639-142
- Mfr. Part No.:
- RDF870MB / S55770-T408
- Manufacturer:
- Siemens
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
| Brand | Siemens | |
| Product Type | HVAC Control | |
| Sub Type | Thermostat | |
| Switch Configuration | On-Off | |
| Supply Voltage | 230V | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 10A | |
| Standards/Approvals | EU, RCM, IEC 60721-3-3, CE | |
| Series | RDF870MB | |
| Temperature Setting Range | 35 °C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type HVAC Control | ||
Sub Type Thermostat | ||
Switch Configuration On-Off | ||
Supply Voltage 230V | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -25°C | ||
Contact Current 10A | ||
Standards/Approvals EU, RCM, IEC 60721-3-3, CE | ||
Series RDF870MB | ||
Temperature Setting Range 35 °C | ||
- COO (Country of Origin):
- CN
The Siemens Room Controller is a flush-mounted, touch-enabled device designed for advanced indoor air quality and ventilation management. It supports MODBUS communication and integrates sensors for PM2.5 and CO₂, making it ideal for smart buildings and energy-efficient HVAC systems. This controller is perfect for modern ventilation setups where air quality, energy efficiency, and user experience are top priorities.
RS485 Modbus RTU slave mode
Backlit display
UL94 V0 flammability rating
Related links
- Siemens RDD100 On-Off Thermostat 230V -25 °C, 35 °C
- Siemens 6A SIRIUS Motor Controller 60 °C, -25 °C
- Siemens S55770 Thermostat 250V ac 5 °C, 5 to 35°C
- Schurter IP65 SPST-NO Red Membrane Keyboard Switch 60 °C, -25 °C
- Siemens Motor Protection -25 °C
- Siemens 6A SIRIUS Motor Controller 60 °C, -25 °C
- Siemens 40A SIRIUS Motor Controller 60 °C, -25 °C
- Siemens 8MR2171 NO Thermostat 35 °C