Pfannenberg FLZ510 CO Thermostat, 10 A, 100V, 250 V, 80 °C, -40 °C, -40 → 80°C
- RS Stock No.:
- 460-371
- Mfr. Part No.:
- 17105000003
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
PHP3,015.53
(exc. VAT)
PHP3,377.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 7 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,015.53 |
*price indicative
- RS Stock No.:
- 460-371
- Mfr. Part No.:
- 17105000003
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Thermostat | |
| Sub Type | Thermostat | |
| Contact Voltage | 250V | |
| Switch Configuration | CO | |
| Supply Voltage | 100V, 250V | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Contact Current | 10A | |
| Standards/Approvals | RoHS, EN 60715 | |
| Series | FLZ510 | |
| Temperature Setting Range | -40 → 80°C | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Thermostat | ||
Sub Type Thermostat | ||
Contact Voltage 250V | ||
Switch Configuration CO | ||
Supply Voltage 100V, 250V | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Contact Current 10A | ||
Standards/Approvals RoHS, EN 60715 | ||
Series FLZ510 | ||
Temperature Setting Range -40 → 80°C | ||
- COO (Country of Origin):
- DE
The Pfannenberg Thermostats are used as temperature regulators and thus to control filterfans, electrical cabinet heaters or can serve as an alarm setpoint. They are available as N.C. / N.O. and changeover contacts. In combination with electrical cabinet heaters, they can control temperature and also, particularly in outdoor applications, ensure that the electrical cabinet is 'artificially' dehumidified. This means that the temperature is kept over the dew point so that no condensation forms from the air preventing a potential short circuit. The combination with filterfans provides additional savings on energy, maintenance time and therefore provides a better environmental balance which improves the filterfans effectiveness. The twin thermostat series combines two thermostats in all combinations for complex switching tasks.
Suitable for the operation of fans and heaters
Switching temperature difference 3K
Switching point tolerance +/3K
Temperature set range -20C to 40C
FLZ510: Changeover switch with spring contact
FLZ520: N.C. with spring contact (suitable to control heaters)
FLZ530: N.O. with spring contact (suitable to control fans)
FLZ541: N.C. and N.O. with spring contact in one housing
FLZ542: N.C. and N.C. with spring contact in one housing
FLZ543: N.O. and N.O. with spring contact in one housing
Is suitable for all industrial applications
No influence due to EM radiation, because a contact that switches mechanically is integrated
Extends the service life of heaters and fans
Optimized energy consumption for heaters and filterfans
Easy installation on profile rails
Electrical connection via screw terminals
IP 20 protection for installation inside the electrical cabinet
Approvals: cURus, EAC
Related links
- Pfannenberg FLZ510 2 Way 10 A 250 V ac -20 °C, 0 → +60 °C
- Pfannenberg FLZ510 CO Thermostat 250V 20 °C, 20 to 80°C
- Pfannenberg FLZ CO Enclosure Thermostat 250 V ac -40 °C, 20 to 80°C
- Pfannenberg FLZ NO Enclosure Thermostat 240 V ac -40 °C, 20 to 80°C
- Pfannenberg 17121000004 NO Thermostat 120V ac 80 °C 20 to 80°C
- Pfannenberg FLZ CO Enclosure Thermostat 250 V ac -20 °C, -20 to 40°C
- STEGO FTD 011 NO/NC Enclosure Thermostat 120V ac 80 °C 5 to 60°C
- Pfannenberg FLZ CO Enclosure Thermostat 250 V ac 0 °C, 32 to 140 °F
