Schneider Electric ClimaSys Thermostat
- RS Stock No.:
- 458-896
- Mfr. Part No.:
- NSYCUSP0144
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP28,890.36
(exc. VAT)
PHP32,357.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,890.36 |
*price indicative
- RS Stock No.:
- 458-896
- Mfr. Part No.:
- NSYCUSP0144
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermostat | |
| Standards/Approvals | RoHS Compliant | |
| Series | ClimaSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermostat | ||
Standards/Approvals RoHS Compliant | ||
Series ClimaSys | ||
- COO (Country of Origin):
- IT
The Schneider Electric Slim electronic thermostat with UL certification, designed for precise temperature control in compact electrical enclosures. Ensures reliable operation by activating heating or cooling devices as needed.
Black colour
Related links
- Schneider Electric ClimaSys Thermostat 230V -40 °C, -40 → 80°C
- Schneider Electric ClimaSys Thermostat 140V ac 80 °C -40 → 80 °C
- Schneider Electric ClimaSys CC 1 NO/1 NC Enclosure Thermostat 250V 0 °C, 0 → 60°C
- Schneider Electric ClimaSys CC Enclosure Thermostat 240 V ac -40 °C, -40 to +80 °C
- Schneider Electric ClimaSys CC Thermostat -40 °C, -40 → 80°C
- Schneider Electric ClimaSys CR Enclosure Thermostat 70 °C -40 → 70°C
- Schneider Electric ClimaSys 1 NO/1 NC Thermostat 80 °C 0 → 60 °C
- Schneider Electric ClimaSys CC 1 NO/1 NC Enclosure Thermostat 250V -20 °C, 5 → 60 °C
