RS PRO Thermostat, 80 °C, -20 °C, -20 → 80 °C
- RS Stock No.:
- 326-828
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,893.77
(exc. VAT)
PHP2,121.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 35 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,893.77 |
*price indicative
- RS Stock No.:
- 326-828
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermostat | |
| Sub Type | Temperature Sensor | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | No | |
| Temperature Setting Range | -20 → 80 °C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermostat | ||
Sub Type Temperature Sensor | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals No | ||
Temperature Setting Range -20 → 80 °C | ||
- COO (Country of Origin):
- CZ
RS PRO External Temperature Sensor, NTC, Terminal Block
The RS PRO External Temperature Sensor is designed for precise temperature monitoring in various applications. Utilising an NTC thermistor, it provides reliable temperature readings between 20 °C and 70 °C. Its robust construction and long cable length make it ideal for remote sensing needs.
Features and Benefits
NTC Thermistor Type: Offers accurate temperature measurement and stability.
Terminal Block Termination: Ensures secure and easy connections.
Wide Temperature Range: Operates effectively from 20 °C to 70 °C, suitable for diverse environments.
8 mm Probe Diameter: Compact size for easy integration into systems.
25 mm Probe Length: Provides flexibility in installation.
12 m Cable Length: Allows for remote sensing over long distances.
± 5 % Accuracy: Ensures reliable and precise readings.
Applications
HVAC systems
Industrial process control
Environmental monitoring
Refrigeration units
Additional Information
The sensor is equipped with a terminal block for straightforward installation and connection. It is suitable for use in systems requiring precise temperature monitoring and control.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Thermostat -20 °C, -20 to 80 °C
- Pfannenberg FLZ510 CO Thermostat 250V 20 °C, 20 to 80°C
- Pfannenberg 17121000004 NO Thermostat 120V ac 80 °C 20 to 80°C
- RS PRO NO Thermostat 250V ac 20 °C, 20 to 80 °C
- RS PRO NO Thermostat 250V ac -20 °C, -20 to 80 °C
- RS PRO NC Thermostat 250V ac 20 °C, 20 to 80 °C
- RS PRO NO Thermostat 230V ac 20 °C, 20 to 80 °C
- RS PRO NC Thermostat 230V ac 20 °C, 20 to 80 °C
