Jumo Capillary Thermostat, 120 °C Max Safety Temperature Monitor, Safety Temperature Limiter, Flue Gas Temperature

Subtotal (1 unit)*

PHP10,826.54

(exc. VAT)

PHP12,125.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,826.54

*price indicative

RS Stock No.:
279-220
Mfr. Part No.:
603070/0001-5-026-000-25-2000-40-10-6-40-00-0/402
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Thermostat

Minimum Operating Temperature

0°C

Maximum Operating Temperature

120°C

Contact Configuration

1P

Thermostat Type

Capillary

Contact AC Voltage

230V ac

Contact DC Voltage

230V dc

Contact Current

16A

Hazardous Area Certification

No

Standards/Approvals

UL 873, DIN EN ISO 13849-1, EAC, DIN EN 14597, PED 2014/68/EU

Mount Type

Surface Mount

Switch Function

Safety Temperature Monitor, Safety Temperature Limiter, Flue Gas Temperature Monitor, Temperature Controller, Temperature Monitor

Reset Type

Automatic

COO (Country of Origin):
DE
The Jumo 1 pole mechanical surface mounted thermostat is very robust and can also be used in rough conditions. The measuring system used operates on the fluid expansion principle and can be used without any problems up to a maximum permissible probe temperature of 135°C. The capillary of the thermostat is also made of copper and is rolled up inside the case on delivery. Taking into account a bending radius of 5 mm, the capillary can be led out of the case and laid flexible as needed. The maximum permissible ambient temperature at the switch head is 80 °C and with the aid of a setpoint adjuster, the desired switch off temperature can be easily set on a scale. It is very flexible and can be used in building automation as well as in heating, air conditioning and ventilation technology. Further areas of application are the plastics industry, apparatus and mechanical engineering as well as furnace construction and temperature monitoring in laboratory and climatic chambers.

Shock resistant case with high-quality plastic cover

Aluminium die cast lower part

Approved per DIN EN 14597 and EAC

Case mounted on bottom for wall mounting or with tightening band on a pipe

Temperature controller with +/-3% switching accuracy in upper third of scale

Integrated temperature compensation minimizes ambient impact on switching head

No auxiliary energy needed for temperature measurement

Electrical connection via Push In© terminals and reducing installation time

Max switching capacity of AC 230 V / 16 A

Thermostat has approx. 3 K switching differential (hysteresis)

Copper sensor of 6 mm diameter and 87 mm probe length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy