- RS Stock No.:
- 145-8950
- Mfr. Part No.:
- EL-WIFI-21CFR-TP
- Manufacturer:
- Corintech
Discontinued product
- RS Stock No.:
- 145-8950
- Mfr. Part No.:
- EL-WIFI-21CFR-TP
- Manufacturer:
- Corintech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
21CFR Remote WiFi Temperature Sensor External Thermistor
This WiFi-enabled temperature data logging sensor can remotely monitor an environment over a -40 to 125°C (-40 to 257°F) measurement range. Data is uploaded periodically using a standard WiFi network without the need to physically collect and connect the unit to a PC. Data is streamed wirelessly to the EasyLog 21CFR Cloud. 21CFR Cloud subscription delivers all of the flexibility of remote monitoring and can be installed as part of a 21CFR compliant system. Features include permission-based use, authority level sign-off and full system audit to ensure data monitored and collected is regulated to 21CFR Part 11 standard. This device requires a subscription to the EasyLog 21CFR Cloud service.
The sensor is IEEE 802.11bgn (2.4GHz) compliant, supports WEP, WPA/WPA2 encryption and enterprise networks (PEAP, TTLS, FAST).
Features and Benefits:
Thermistor probe temperature measurement range -40 to +125°C
Configurable high and low alarms with indicator
Measurement resolution: 0.1 °C
Measurement accuracy:±0.6 °C (-10 to +70°C), ±1.0 °C (-40 to +125°C)
Operating Temperature (model): -20 to 60°C
Logging Rate: User selectable between 10 seconds and 12 hours
Configurable high and low alarms with indicator
Measurement resolution: 0.1 °C
Measurement accuracy:±0.6 °C (-10 to +70°C), ±1.0 °C (-40 to +125°C)
Operating Temperature (model): -20 to 60°C
Logging Rate: User selectable between 10 seconds and 12 hours
Applications include:
Transportation
Food and drink
Medical
Cold Chain process
21CFR
Food and drink
Medical
Cold Chain process
21CFR
Supplied with
Wall mounting bracket for EL-WiFi sensors, 1 m Thermistor probe, Cable USB type A to Micro B
Specifications
Attribute | Value |
---|---|
Accessory Type | Temperature Data Logger |
Primary Keyword | Thermometer Probe |
For Use With | 21CFR Data Collection |