RS PRO Type K Nozzle Thermocouple 1 m Length, 6 mm Diameter, -60 °C → 350 °C Max

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

PHP3,618.23

(exc. VAT)

PHP4,052.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 16 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP3,618.23-
10 - 99PHP3,509.363%
100 +PHP2,894.5720%

*price indicative

RS Stock No.:
268-4505
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Nozzle Thermocouple

Thermocouple Type

K

Probe Diameter

6mm

Probe Length

1m

Maximum Temperature Sensed

350°C

Probe Material

Stainless Steel

Series

RS PRO

Terminal Type

Bare Wire Tail

Cable Length

1m

Standards/Approvals

ANSI, RoHS Compliant

Minimum Temperature Sensed

-60°C

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO ANSI Type K Nozzle Thermocouple with Threaded Bolt (M6 x 1mm thread)


A reliable and accurate Type K thermocouple featuring a nozzle sensor for quick and easy measurements inside pipes and other hollow structures for the precise temperature measurement of gas or fluids. Comprising of a thermocouple inside a Stainless Steel threaded bolt for direct attachment with the object being measured and Glassfibre insulated Stainless Steel braided cable terminating in ANSI colour coded bare taile wires.;The Type K thermocouples Glassfibre insulated Stainless Steel braided cable protects against wearing and mechanical stresses, and features excellent heat and thermal resistance and the nozzle sensor enables temperature measurements of -60 up to 350°C.;A hardwearing, reliable and accurate Type K tube thermocouple with a grounded hot junction increasing measuring accuracy and stability. Ideal for steam, gas and fluid temperature measurements and suitable for harsh environments.

Features and Benefits


Type K thermocouple;Nozzle style thermocouple;M6 x 1mm threaded bolt;Glassfibre insulation;Core/ strands 7/0.2mm (24AWG);Cable length of 1m;Minimum temperature measurement -60°C;Maximum temperature measurement of +350°C;Bare tail termination;ANSI colour coded

Standards and Approvals: ANSI MC96.1

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy