RS PRO Flat Thermocouple Type K Leaf Thermocouple 1 m Length, 13 mm Diameter, -50 °C → 350 °C Max

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

PHP2,610.14

(exc. VAT)

PHP2,923.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from November 23, 2026
  • Plus 45 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP2,610.14-
10 - 99PHP2,531.403%
100 +PHP2,087.7420%

*price indicative

RS Stock No.:
268-4482
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

K

Product Type

Leaf Thermocouple

Probe Diameter

13mm

Probe Length

1m

Probe Material

Stainless Steel

Maximum Temperature Sensed

350°C

Terminal Type

Miniature Plug

Series

Flat Thermocouple

Cable Length

1m

Standards/Approvals

ANSI, RoHS Compliant

Minimum Temperature Sensed

-50°C

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO ANSI Type K Flat Thermocouple (25 x 13mm)


A flat Type K thermocouple, also referred to as a Leaf thermocouple, featuring a 0.2mm thick measuring pad for quick and easy surface measurements where space is limited or in between layers of material. Comprising of a thermocouple mounted on a Stainless Steel shim sheath attached to a Glassfibre insulated Stainless Steel braided cable terminating in a robust ANSI colour coded miniature plug.;The Type K thermocouples Glassfibre insulated Stainless Steel braided cable protects against wearing and mechanical stresses, EMI with excellent heat and thermal resistance and the easy to clean Stainless Steel shim enables surface temperature measurements of -50 up to 350°C.;Featuring a grounded junction at the tip for increased stability, accuracy and a fast response time the ANSI leaf thermocouple is hardwearing, perfect for temperature measurements where space is restricted and suitable for use in harsh industrial environments.

Features and Benefits


Type K thermocouple;Flat leaf style thermocouple;Stainless Steel shim (25 x 13 x 0.2mm);Glassfibre insulation;Core/ strands 7/0.2mm (24AWG);Class 1 tolerance;Cable length of 1m;Minimum temperature measurement -50°C;Maximum temperature measurement of +350°C;Thermoplastic plug;ANSI colour coded

Standards and Approvals: ANSI MC96.1

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy