Gefran TCM- GF Thermocouple 100 mm Length, 10 mm Diameter, -40 °C → 400 °C Max
- RS Stock No.:
- 226-8989
- Mfr. Part No.:
- TCM-GF-1-J-0-A-0-T-F 001X000X00015XX
- Manufacturer:
- Gefran
Subtotal (1 unit)*
PHP23,614.20
(exc. VAT)
PHP26,447.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,614.20 |
*price indicative
- RS Stock No.:
- 226-8989
- Mfr. Part No.:
- TCM-GF-1-J-0-A-0-T-F 001X000X00015XX
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Thermocouple | |
| Probe Diameter | 10mm | |
| Probe Length | 100mm | |
| Maximum Temperature Sensed | 400°C | |
| Series | TCM- GF | |
| Terminal Type | Miniature Plug | |
| Standards/Approvals | No | |
| Minimum Temperature Sensed | -40°C | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Thermocouple | ||
Probe Diameter 10mm | ||
Probe Length 100mm | ||
Maximum Temperature Sensed 400°C | ||
Series TCM- GF | ||
Terminal Type Miniature Plug | ||
Standards/Approvals No | ||
Minimum Temperature Sensed -40°C | ||
- COO (Country of Origin):
- IT
The Gefran TCM- GF series mineral oxide thermocouple for use in the plastics industry.
Max. temperature limit is - 40 ... + 400° C
Thermoelement with compact isolation and continuous metal sheathing (MgO isolation)
Cable to DIN standard
Related links
- Gefran TCM- CP Thermocouple 100 mm Length -40 °C → 400 °C Max
- Gefran PT100 RTD Sensor 8 mm Dia 3 Wire, 400 °C max
- Omron E52 Type J 3.2 mm Diameter, 0 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 100 mm Length -50 °C → 400 °C Max
- RS PRO Type J Thermocouple 10 mm Length -40 °C → +400 °C Max
- Emko TC Type J Thermocouple 100 mm Length, 6 mm Diameter → 400 °C Max
- RS PRO Type J Thermocouple 20 mm Length 0 °C → 400 °C Max
- RS PRO Type J Thermocouple 20 mm Length 0 °C → 400 °C Max
