WIKA TSD-30 Temperature Sensor 350 mm Length, -20 °C → 80 °C Max
- RS Stock No.:
- 221-8536
- Mfr. Part No.:
- 45697672
- Manufacturer:
- WIKA
Subtotal (1 unit)*
PHP25,543.02
(exc. VAT)
PHP28,608.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,543.02 |
*price indicative
- RS Stock No.:
- 221-8536
- Mfr. Part No.:
- 45697672
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Temperature Sensor | |
| Probe Length | 350mm | |
| Probe Material | Stainless Steel | |
| Maximum Temperature Sensed | 80°C | |
| Series | TSD-30 | |
| Terminal Type | M12 Connector | |
| Standards/Approvals | No | |
| Minimum Temperature Sensed | -20°C | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Temperature Sensor | ||
Probe Length 350mm | ||
Probe Material Stainless Steel | ||
Maximum Temperature Sensed 80°C | ||
Series TSD-30 | ||
Terminal Type M12 Connector | ||
Standards/Approvals No | ||
Minimum Temperature Sensed -20°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wika Instruments electronic temperature switch with display model TSD-30 is mainly used in application such as machine tools, hydraulic power packs, cooling and lubrication systems and machine building. Measuring range is -20 to 80 °C.
Easily readable, robust display
Intuitive and fast setup
Easy and flexible mounting configurations
Related links
- WIKA TSD-30 Temperature Sensor 350 mm Length, -20 °C → 80 °C Max
- WIKA TSD-30 Temperature Sensor 25 mm Length, -20 °C → 80 °C Max
- WIKA TSD-30 Temperature Sensor 250 mm Length, -20 °C → 80 °C Max
- WIKA TSD-30 Temperature Sensor 150 mm Length, -20 °C → 80 °C Max
- WIKA TSD-30 Temperature Sensor 100 mm Length, -20 °C → 80 °C Max
- WIKA TSD-30 Temperature Sensor 50 mm Length, -20 °C → 80 °C Max
- WIKA Temperature Sensor RTD Sensor 350 mm Long CRN EU,
- WIKA PT100 Temperature Sensor 350 mm Long 250 °C max
