GEORGIN Temperature Probe 250 mm Length, 6 mm Diameter, -200 °C → 600 °C Max
- RS Stock No.:
- 303-195
- Mfr. Part No.:
- S4KFXEK11HI2602500CK
- Manufacturer:
- GEORGIN
Subtotal (1 unit)*
PHP48,084.03
(exc. VAT)
PHP53,854.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,084.03 |
*price indicative
- RS Stock No.:
- 303-195
- Mfr. Part No.:
- S4KFXEK11HI2602500CK
- Manufacturer:
- GEORGIN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GEORGIN | |
| Product Type | Temperature Probe | |
| Probe Diameter | 6mm | |
| Probe Length | 250mm | |
| Maximum Temperature Sensed | 600°C | |
| Standards/Approvals | ATEX Certificate EN 60079-0 (2006) EN 60079-1 (2004) EN 60079-7 (2007) II 2 G Ex d IIC T6 DEKRA 13ATEX0178 | |
| Response Time | 5s | |
| Minimum Temperature Sensed | -200°C | |
| Select all | ||
|---|---|---|
Brand GEORGIN | ||
Product Type Temperature Probe | ||
Probe Diameter 6mm | ||
Probe Length 250mm | ||
Maximum Temperature Sensed 600°C | ||
Standards/Approvals ATEX Certificate EN 60079-0 (2006) EN 60079-1 (2004) EN 60079-7 (2007) II 2 G Ex d IIC T6 DEKRA 13ATEX0178 | ||
Response Time 5s | ||
Minimum Temperature Sensed -200°C | ||
- COO (Country of Origin):
- FR
The GEORGIN Explosion proof probe with sliding thread ATEX Exd. It is designed for industrial applications requiring precise temperature monitoring and control. It has aluminium epoxy coated terminal head with TcK -180 +1372°C sensing element. It is assembled using Single TC.
TC Class 1 Grade
600 inconel protection sheath
6 mm sheath diameter
250mm insertion length
Related links
- GEORGIN Temperature Probe 250 mm Length -200 °C → 600 °C Max
- GEORGIN Temperature Probe 200 mm Length -200 °C → 600 °C Max
- GEORGIN Temperature Probe 100 mm Length -200 °C → 600 °C Max
- GEORGIN Temperature Probe 350 mm Length -200 °C → 600 °C Max
- GEORGIN Temperature Probe 150 mm Length -200 °C → 600 °C Max
- GEORGIN Temperature Probe 300 mm Length -200 °C → 600 °C Max
- GEORGIN S5KF Temperature Probe 200 mm Length -200 °C → 600 °C Max
- Jumo 901030 Type K Thermocouple 200 mm Length -200 °C → 600 °C Max
