Jumo 901006 Type K Thermocouple 500 mm Length, 6 mm Diameter, -35 °C → 800 °C Max
- RS Stock No.:
- 279-172
- Mfr. Part No.:
- 901006/65-547-2043-15-500-668/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
PHP32,586.66
(exc. VAT)
PHP36,497.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,586.66 |
*price indicative
- RS Stock No.:
- 279-172
- Mfr. Part No.:
- 901006/65-547-2043-15-500-668/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 6mm | |
| Probe Length | 500mm | |
| Maximum Temperature Sensed | 800°C | |
| Probe Material | Stainless Steel | |
| Series | 901006 | |
| Terminal Type | Plug-In | |
| Cable Length | 20m | |
| Standards/Approvals | DIN EN 60584, DIN 4754, DIN 43729, DIN 43710, DIN 3440, DIN EN 14597 | |
| Minimum Temperature Sensed | -35°C | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 6mm | ||
Probe Length 500mm | ||
Maximum Temperature Sensed 800°C | ||
Probe Material Stainless Steel | ||
Series 901006 | ||
Terminal Type Plug-In | ||
Cable Length 20m | ||
Standards/Approvals DIN EN 60584, DIN 4754, DIN 43729, DIN 43710, DIN 3440, DIN EN 14597 | ||
Minimum Temperature Sensed -35°C | ||
- COO (Country of Origin):
- DE
The Jumo Push in thermocouple may be used in connection with the standard DIN EN 14597 (DIN 3440), approved temperature control and limiter device, in heat transfer systems according to DIN 4754. With the Seebeck effect it can be used for temperature measurement in the operating medium air. The thermocouple is particularly suitable for applications in heating, furnace and apparatus construction. This double thermocouple 2 x NiCr-Ni DIN EN 60584 (class 2) is made for temperatures from -35 to +800°C. The terminal head in form B (M24 x 1,5) is made of aluminium die-cast and can withstand ambient temperatures up to 100°C. The 15 mm thick protection tube is made of stainless steel 1.4571 and is stepped at the tip 40 mm to diameter 5,5 mm. The stainless steel protects the measuring insert against chemical influences and mechanical damage.
The installation length can be variably selected between 50 and 460 mm by sliding stop flange
The thermocouple is intended exclusively for temperature measurements in gaseous media
Related links
- Jumo 901006 Type K Thermocouple 710 mm Length -35 °C → 800 °C Max
- Jumo 901006 Type K Thermocouple 500 mm Length -35 °C → 1000 °C Max
- Jumo 901120 Type K Thermocouple 500 mm Length -200 °C → +1200 °C Max
- Jumo PT100 Temperature Probe 6 mm Dia 2 Wire, 700 °C max
- Jumo RTD Temperature Probe 15 mm Dia 3 Wire, Class B 600 °C max
- Jumo 901120 Type L Thermocouple 460 mm Length -200 °C → 600 °C Max
- RS PRO Type K Thermocouple 500 mm Length -40 °C → +800 °C Max
- RS PRO Type K Thermocouple 500 mm Length -40 °C → +800 °C Max
