Jumo 901110 Thermocouple 500 mm Length, -200 °C → 1200 °C Max
- RS Stock No.:
- 279-069
- Mfr. Part No.:
- 901110/10-1043-22-500-669-27/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
PHP17,834.91
(exc. VAT)
PHP19,975.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,834.91 |
*price indicative
- RS Stock No.:
- 279-069
- Mfr. Part No.:
- 901110/10-1043-22-500-669-27/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Thermocouple | |
| Probe Length | 500mm | |
| Probe Material | Ceramic | |
| Maximum Temperature Sensed | 1200°C | |
| Series | 901110 | |
| Terminal Type | Push-in | |
| Standards/Approvals | RoHS, DIN 43734, DIN EN 60584 | |
| Minimum Temperature Sensed | -200°C | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Thermocouple | ||
Probe Length 500mm | ||
Probe Material Ceramic | ||
Maximum Temperature Sensed 1200°C | ||
Series 901110 | ||
Terminal Type Push-in | ||
Standards/Approvals RoHS, DIN 43734, DIN EN 60584 | ||
Minimum Temperature Sensed -200°C | ||
- COO (Country of Origin):
- DE
The Jumo Pluggable thermocouple is suitable for temperature measurement in liquid and gaseous media by means of the Seebeck effect. The continuous protection tube is made of heat-resistant steel, material 1.4749 (operating temperature up to +1150 °C). The thermocouple can therefore be used excellently in heating, furnace and apparatus engineering. The single thermocouple 1x NiCr-Ni K according to DIN EN 60584 (class 2) is designed for temperatures from -200 to +1150 °C. The connection head in form A is made of die-cast aluminium.
It has an M20 x 1.5 cable gland
It can withstand ambient temperatures from -40 to +100 °C
The protective tube has a dimension of 22 x 500 mm
A stop flange (DIN 43734) serves as the process connection
Related links
- Jumo 901110 Thermocouple 710 mm Length, -200 °C → 1200 °C Max
- Jumo 901110 Thermocouple 1000 mm Length, -200 °C → 1200 °C Max
- Jumo 901110 Thermocouple 500 mm Length, -200 °C → 1200 °C Max
- Jumo 901120 Type K Thermocouple 500 mm Length 200 °C → +1200 °C Max
- Jumo Type K Thermocouple 500 mm Length 200 °C → 1200 °C Max
- Jumo 90.1210 Type K Thermocouple 500 mm Length 200 °C → 1200 °C Max
- Jumo 901230 Type K Thermocouple 500 mm Length 200 °C → 1200 °C Max
- Jumo 901250 Type K Thermocouple 200 mm Length -200 °C → 1200 °C Max
