Prosensor Temperature Needle Air Air Temperature Probe, 150 mm Length, 6 mm Diameter, 450 °C Max
- RS Stock No.:
- 192-078
- Mfr. Part No.:
- SA38-700
- Manufacturer:
- Prosensor
Subtotal (1 unit)*
PHP5,935.46
(exc. VAT)
PHP6,647.72
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,935.46 |
*price indicative
- RS Stock No.:
- 192-078
- Mfr. Part No.:
- SA38-700
- Manufacturer:
- Prosensor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosensor | |
| Product Type | Air Temperature Probe | |
| Sensor Type | Temperature | |
| Probe Type | Air | |
| Probe Tip Type | Needle | |
| Probe Length | 150mm | |
| Probe Diameter | 6 mm | |
| Maximum Temperature Measurement | 450°C | |
| Minimum Temperature Measurement | -50°C | |
| Cable Length | 1.8m | |
| Connector Type | Miniature Male Connector | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Prosensor | ||
Product Type Air Temperature Probe | ||
Sensor Type Temperature | ||
Probe Type Air | ||
Probe Tip Type Needle | ||
Probe Length 150mm | ||
Probe Diameter 6 mm | ||
Maximum Temperature Measurement 450°C | ||
Minimum Temperature Measurement -50°C | ||
Cable Length 1.8m | ||
Connector Type Miniature Male Connector | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Prosensor Air Thermocouple K Temperature Probe is designed for accurate air temperature measurement, compatible with portable thermometers. It features a K type thermocouple for reliable temperature readings and includes a compensated miniature connector input for easy integration with temperature devices. Ideal for precise air temperature monitoring in various industrial and laboratory applications.
Perforated end
Class 1 accuracy
Male miniature connector
Related links
- Prosensor K Surface Temperature Probe 6 mm Diameter, 450 °C Max
- Chauvin Arnoux Type K Needle Surface Temperature Probe 6 mm Diameter, 450 °C Max
- RS PRO Type K Flat Head Air Temperature Probe 7 mm Diameter, 450 °C Max
- Chauvin Arnoux PT100 Wire General Temperature Probe 3 mm Diameter, 450 °C Max
- Chauvin Arnoux Type K Wire General Temperature Probe 1.5 mm Diameter, 450 °C Max
- RS PRO Centre Tapped Sphere Black Body Temperature Probe 53 mm Diameter, 450 °C Max
- Prosensor VPLK5 Type K Temperature Sensor 2 m Length -50 °C → 450 °C Max
- Chauvin Arnoux Type K Needle Air Temperature Probe 6 mm Diameter, 600 °C Max
