Prosensor Surface Temperature Probe, 126 mm Length, 15 mm Diameter, 500 °C Max
- RS Stock No.:
- 192-076
- Mfr. Part No.:
- SS31B95-500
- Manufacturer:
- Prosensor
Subtotal (1 unit)*
PHP4,644.98
(exc. VAT)
PHP5,202.38
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 7 unit(s) shipping from March 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,644.98 |
*price indicative
- RS Stock No.:
- 192-076
- Mfr. Part No.:
- SS31B95-500
- Manufacturer:
- Prosensor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosensor | |
| Product Type | Temperature Probe | |
| Probe Type | Surface | |
| Probe Length | 126mm | |
| Probe Diameter | 15 mm | |
| Maximum Temperature Measurement | 500°C | |
| Minimum Temperature Measurement | -50°C | |
| Cable Length | 1m | |
| Select all | ||
|---|---|---|
Brand Prosensor | ||
Product Type Temperature Probe | ||
Probe Type Surface | ||
Probe Length 126mm | ||
Probe Diameter 15 mm | ||
Maximum Temperature Measurement 500°C | ||
Minimum Temperature Measurement -50°C | ||
Cable Length 1m | ||
- COO (Country of Origin):
- FR
The Prosensor Contact Temperature Probe with a spring leaf thermocouple K is designed for portable thermometers with a compensated miniature connector input. It is capable of measuring temperatures up to a maximum of 500°C, making it ideal for high precision temperature measurements in various applications.
Class 1 accuracy
Miniature male connector
Related links
- Prosensor Surface Temperature Probe 15 mm Diameter, 500 °C Max
- Prosensor Surface Temperature Probe 15 mm Diameter, 500 °C Max
- pico Technology PT100 Air Temperature Probe 4mm Diameter, +500 °C Max
- RS PRO PT100 Needle Insertion Temperature Probe 3.3 mm Diameter, 500 °C Max
- Prosensor K Surface Temperature Probe 15 mm Diameter, 400 °C Max
- RS PRO TME Type K Temperature Probe 800 mm Length -500 °C → 450 °C Max
- Turck Temperature Probe 150 mm Length -50 °C → 500 °C Max
- Turck Type Pt100-Messelement Temperature Probe 150 mm Length -50 °C → 500 °C Max
