Amphenol Advanced Sensors NTC Temperature Sensor, -30 °C Min, 70 °C Max
- RS Stock No.:
- 210-4357
- Mfr. Part No.:
- JS8746C-0.20
- Manufacturer:
- Amphenol Advanced Sensors
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP475.40
View bulk pricing optionsSubtotal (1 unit)*
PHP1,584.56
(exc. VAT)
PHP1,774.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 19 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,584.56 | - |
| 10 - 24 | PHP1,537.02 | PHP475.40 |
| 25 - 49 | PHP1,490.90 | PHP2,341.50 |
| 50 - 74 | PHP1,446.17 | PHP6,919.50 |
| 75 + | PHP1,402.78 | PHP13,633.50 |
*price indicative
- RS Stock No.:
- 210-4357
- Mfr. Part No.:
- JS8746C-0.20
- Manufacturer:
- Amphenol Advanced Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Thermistor Type | NTC | |
| Product Type | Temperature Sensor | |
| Minimum Temperature Sensed | -30°C | |
| Maximum Temperature Sensed | 70°C | |
| Response Time | 20s | |
| Probe Length | 3m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Thermistor Type NTC | ||
Product Type Temperature Sensor | ||
Minimum Temperature Sensed -30°C | ||
Maximum Temperature Sensed 70°C | ||
Response Time 20s | ||
Probe Length 3m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Advanced Sensors JS8746C-0.20 Thermometric is a Harsh Environment Temperature Sensor has been designed to address all aspects of temperature measurement for HVAC control systems in the container-ship market, in addition to industrial applications, such as compressors, condensing units, heat pumps, Air conditioning. Employing materials and build standards that enhance the sensors Ability to withstand water ingression and degradation by the marine environment, the sensor meets statutory requirements for temperature measurement and performance expectations.
HACT Exposure: +14 days.
Temp Tolerance Rating: ±0.2°C and ±0.15°C.
Temp Rating: -40°C to 120°C.
Environmental Protection: IP68.
Resistant to: Salt solutions, Ozone, UV and a variety of marine environment cleaning detergents.
Inert to trace levels of airborne R134a refrigerant.
Stainless steel hard shell, with class corrosion resistance A2 or better according to ISO3506.
Related links
- Amphenol Advanced Sensors NTC Temperature Sensor 70 °C Max
- Amphenol Advanced Sensors NTC Temperature Sensor 120 °C Max
- Amphenol Advanced Sensors NTC Temperature Sensor 105 °C Max
- SAUTER REGULATION Polypropylene NTC Temperature Sensor 70 °C Max
- Amphenol Advanced Sensors Temperature Sensor 125 °C Max
- Amphenol Advanced Sensors Polyamide 66 Temperature Sensor 125 °C Max
- Amphenol Advanced Sensors Temperature Sensor 120 °C Max
- RS PRO Flame Retardant ABS NTC Thermistor Temperature Sensor 70 °C Max
