SAUTER REGULATION Silicone PTC Temperature Sensor, -50 °C Min, 180 °C Max, 6 mm Probe
- RS Stock No.:
- 766-650
- Mfr. Part No.:
- EGT356F102
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP2,487.16
(exc. VAT)
PHP2,785.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,487.16 |
*price indicative
- RS Stock No.:
- 766-650
- Mfr. Part No.:
- EGT356F102
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Temperature Sensor | |
| Thermistor Type | PTC | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | 180°C | |
| Probe Diameter | 6mm | |
| Probe Length | 50mm | |
| Cable Length | 1m | |
| Terminal Type | Cable with Ferrule | |
| Material | Silicone | |
| Standards/Approvals | RoHS Directive 2011/65/EU EN 50581 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Temperature Sensor | ||
Thermistor Type PTC | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed 180°C | ||
Probe Diameter 6mm | ||
Probe Length 50mm | ||
Cable Length 1m | ||
Terminal Type Cable with Ferrule | ||
Material Silicone | ||
Standards/Approvals RoHS Directive 2011/65/EU EN 50581 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION temperature sensor is designed for precise temperature measurements in various environments. It efficiently monitors Air and liquid media, ensuring accurate data for HVAC systems and promoting energy efficiency in installations.
Passive measuring element for accurate readings
Wide temperature measuring range suitable for diverse applications
High type of protection (IP67) ensuring durability
Fast time constant for quick response in varying conditions
Multiple installation options for versatile usage
Related links
- SAUTER REGULATION Silicone PTC Temperature Sensor 180 °C Max, 6 mm Probe
- SAUTER REGULATION Silicone Thermistor Sensor Temperature Sensor 180 °C Max, 6 mm Probe
- SAUTER REGULATION Polyamide PTC Temperature Sensor 160 °C Max, 6 mm Probe
- SAUTER REGULATION Aluminium Die Cast PTC Temperature Sensor 260 °C Max, 6 mm Probe
- SAUTER REGULATION PVC PTC Temperature Sensor 100 °C Max, 6 mm Probe
- SAUTER REGULATION Polyamide Thermistor Temperature Sensor 160 °C Max, 6 mm Probe
- RS PRO Nickel Plated Brass PTC Temperature Sensor 200 °C Max, 6 mm Probe
- RS PRO 304 Stainless Steel PTC Temperature Sensor 200 °C Max, 6 mm Probe
