SAUTER REGULATION Silicone PTC Temperature Sensor, -50 °C Min, 180 °C Max, 6 mm Probe
- RS Stock No.:
- 766-649
- Mfr. Part No.:
- EGT355F903
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP2,587.97
(exc. VAT)
PHP2,898.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,587.97 |
*price indicative
- RS Stock No.:
- 766-649
- Mfr. Part No.:
- EGT355F903
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Temperature Sensor | |
| Thermistor Type | PTC | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | 180°C | |
| Probe Diameter | 6mm | |
| Probe Length | 150mm | |
| Cable Length | 2m | |
| Terminal Type | Cable with Ferrule | |
| Material | Silicone | |
| Standards/Approvals | RoHS Directive 2011/65/EU EN 50581 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Temperature Sensor | ||
Thermistor Type PTC | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed 180°C | ||
Probe Diameter 6mm | ||
Probe Length 150mm | ||
Cable Length 2m | ||
Terminal Type Cable with Ferrule | ||
Material Silicone | ||
Standards/Approvals RoHS Directive 2011/65/EU EN 50581 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION cable temperature sensor designed for precision measurement in HVAC applications. Its primary function is to enhance energy efficiency through accurate temperature monitoring across various environments.
Features a measuring element with a wide temperature range from -50 to 180 °C
Constructed with silicone cable for low emissions, suitable for use in paint shops
Ensures fast response time ensuring excellent measuring results in diverse applications
Designed for operation with safety extra low voltage, ensuring user safety
Related links
- SAUTER REGULATION Silicone PTC Temperature Sensor 180 °C Max, 6 mm Probe
- SAUTER REGULATION Silicone Thermistor Sensor Temperature Sensor 180 °C Max, 6 mm Probe
- SAUTER REGULATION Polyamide PTC Temperature Sensor 160 °C Max, 6 mm Probe
- SAUTER REGULATION Aluminium Die Cast PTC Temperature Sensor 260 °C Max, 6 mm Probe
- SAUTER REGULATION PVC PTC Temperature Sensor 100 °C Max, 6 mm Probe
- SAUTER REGULATION Polyamide Thermistor Temperature Sensor 160 °C Max, 6 mm Probe
- RS PRO Nickel Plated Brass PTC Temperature Sensor 200 °C Max, 6 mm Probe
- RS PRO 304 Stainless Steel PTC Temperature Sensor 200 °C Max, 6 mm Probe
