Emko PTC Thermistor, -50 °C Min, 130 °C Max
- RS Stock No.:
- 618-820
- Mfr. Part No.:
- PTC-K02
- Manufacturer:
- Emko
Subtotal (1 unit)*
PHP2,721.16
(exc. VAT)
PHP3,047.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 11 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP2,721.16 |
*price indicative
- RS Stock No.:
- 618-820
- Mfr. Part No.:
- PTC-K02
- Manufacturer:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Thermistor | |
| Thermistor Type | PTC | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | 130°C | |
| Cable Length | 2m | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Thermistor | ||
Thermistor Type PTC | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed 130°C | ||
Cable Length 2m | ||
- COO (Country of Origin):
- TR
The Emko Temperature sensor is designed for industrial environments requiring moderate heat resistance. It supports a max operating temperature of +130 °C and features a silicone‑insulated cable for flexibility and thermal endurance. The sensor element is a PTC‑1K thermoresistance.
2 meter cable length
Related links
- RS PRO Silicone PTC Temperature Sensor 130 °C Max
- Siemens Silicone PTC Thermistor 130 °C Max
- Carel Stainless Steel -50 °C Min 6 mm Probe
- Eliwell 304 Stainless Steel PTC Thermistor 120 °C Max, 6 mm Probe
- TDK PTC PTC Thermistor, 130 °C Max
- TDK Polybutylene Terephthalate PTC PTC Thermistor, 130 °C Max
- Siemens Silicone Thermistor 130 °C Max
- TDK PTC Thermistor 25 °C Max
