TDK PTC Thermistor, 1 °C Min, 25 °C Max
- RS Stock No.:
- 475-540
- Mfr. Part No.:
- B59004Z0999A199
- Manufacturer:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,148.85
(exc. VAT)
PHP1,286.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,148.85 |
| 5 + | PHP1,079.74 |
*price indicative
- RS Stock No.:
- 475-540
- Mfr. Part No.:
- B59004Z0999A199
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Thermistor Type | PTC | |
| Product Type | Thermistor | |
| Minimum Temperature Sensed | 1°C | |
| Maximum Temperature Sensed | 25°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Thermistor Type PTC | ||
Product Type Thermistor | ||
Minimum Temperature Sensed 1°C | ||
Maximum Temperature Sensed 25°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HU
The EPCOS PTC thermistors designed as self-regulating heating elements for 12V applications. These thermistors are commonly used in automotive auxiliary heating, windshield nozzle heating, and pre-heating for fuel and other liquids.
Compact design
Durable and long lasting
Related links
- TDK PTC Thermistor 25 °C Max
- TDK PTC Thermistor 80 °C Max, 3 mm Probe
- TDK PTC Thermistor 120 °C Max, 3 mm Probe
- TDK NTC PTC Thermistor, 25 °C Max
- TDK PTC PTC Thermistor 120 °C Max
- TDK PTC PTC Thermistor, 115 °C Max
- XP Power Q DC/DC Converter 12V dc Input Through Hole 70 °C Max Temp -25 °C Min
- TDK PTC Thermistor
