Variohm Group Stainless Steel RTD Sensor, -40 °C Min, 125 °C Max, 8 mm Probe
- RS Stock No.:
- 323-526
- Distrelec Article No.:
- 304-16-694
- Mfr. Part No.:
- ETP-SP-8x12-23-10K3A1B
- Manufacturer:
- Variohm Group
Subtotal (1 unit)*
PHP694.34
(exc. VAT)
PHP777.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP694.34 |
*price indicative
- RS Stock No.:
- 323-526
- Distrelec Article No.:
- 304-16-694
- Mfr. Part No.:
- ETP-SP-8x12-23-10K3A1B
- Manufacturer:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Product Type | RTD Sensor | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | 125°C | |
| Probe Diameter | 8mm | |
| Probe Length | 17mm | |
| Cable Length | 230mm | |
| Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Product Type RTD Sensor | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed 125°C | ||
Probe Diameter 8mm | ||
Probe Length 17mm | ||
Cable Length 230mm | ||
Material Stainless Steel | ||
- COO (Country of Origin):
- GB
The Variohm Group Hex Bolt Sensor has a nominal resistance of 10,000 Ohms at +25°C and a resistance tolerance of ±0.2°C from 0 to 70°C. The dissipation constant in still air is 2 mW/°C, and it operates within a temperature range of -40 to +125°C. The leads are 28AWG solid silver plated copper with white Kynar insulation, and the probe material is stainless steel.
Cost effective
Reduced lead times
Improved potting epoxy has outstanding thermal conductivity for faster response times
Related links
- Variohm Group Stainless Steel Thermistor Temperature Sensor 125 °C Max, 8 mm Probe
- Variohm Group Thermoplastic Elastomer RTD Sensor 125 °C Max, 5.3 mm Probe
- Variohm Group 316 Stainless Steel RTD Sensor 125 °C Max, 6 mm Probe
- Variohm Group Tin Plated Copper RTD Sensor 250 °C Max, 4 mm Probe
- Variohm Group Stainless Steel NTC Temperature Probe 180 °C Max, 17.32 mm Probe
- Variohm Group Stainless Steel NTC Temperature Probe 230 °C Max, 6 mm Probe
- Variohm Group Stainless Steel NTC Temperature Probe 170 °C Max, 14.55 mm Probe
- Variohm Group Temperature Temperature Probe 8 mm Dia 2 Wire, ±0.15 150 °C max
