Amphenol Advanced Sensors NTC Thermistor, NTC Type 2252 Ω, Epoxy Coated
- RS Stock No.:
- 257-9511
- Mfr. Part No.:
- DC95F232WN
- Manufacturer:
- Amphenol Advanced Sensors
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-9511
- Mfr. Part No.:
- DC95F232WN
- Manufacturer:
- Amphenol Advanced Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Product Type | NTC Thermistor | |
| Series | DC 95 | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 10s | |
| Automotive Standard | No | |
| Application | Control, Compensation, Temperature Measurement | |
| Package/Case | Epoxy Coated | |
| Accuracy | 0.1 °C | |
| Maximum Power Rating | 75mW | |
| Resistance at 25°C | 2252Ω | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Product Type NTC Thermistor | ||
Series DC 95 | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 10s | ||
Automotive Standard No | ||
Application Control, Compensation, Temperature Measurement | ||
Package/Case Epoxy Coated | ||
Accuracy 0.1 °C | ||
Maximum Power Rating 75mW | ||
Resistance at 25°C 2252Ω | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- CN
The Amphenol Advanced Sensors epoxy-coated, NTC interchangeable thermistor chips with bare tinned copper lead wires, special sensor assemblies or enclosures.
Precision, solid state temperature sensor
Interchangeability down to ±0.18°F (±0.1°C)
Suitable for use over a range of -112°F to 302°F (–80°C to 150°C)
High sensitivity, greater than –4%/°C at 77°F (25°C)
Suitable for temperature measurement, control and compensation
High reliability and stability over an interchangeable range
Related links
- Amphenol Advanced Sensors NTC Thermistor Epoxy Coated
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 25 Ω
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 1.3 Ω
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 0.5 Ω
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 120 Ω
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 10 kΩ 76.2 mm
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 5 Ω
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 3750 Ω 1.27 mm 3.2 mm 1.6 mm
