- RS Stock No.:
- 247-7468
- Mfr. Part No.:
- NTC0805J33K
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 247-7468
- Mfr. Part No.:
- NTC0805J33K
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
NTC0805 Series SMD
NTC chip thermistors offering a high thermal sensitivity in a standard 0805 case size
Suitable for temperature compensating circuits and other applications requiring a resistance that varies according to the ambient temperature
The thermistor should be derated linearly from 100% at 55°C to zero at 125°C
These components are supplied unmarked, on 8mm wide tape
Optimum working dissipation 1mW
Dimensions L.2, W.1.25
Suitable for temperature compensating circuits and other applications requiring a resistance that varies according to the ambient temperature
The thermistor should be derated linearly from 100% at 55°C to zero at 125°C
These components are supplied unmarked, on 8mm wide tape
Optimum working dissipation 1mW
Dimensions L.2, W.1.25
Specifications
Attribute | Value |
---|---|
Series | NTC |
Temperature Coefficient Type | NTC |
Thermal Time Constant | 4s |
Resistance @ 25 °C | 33kΩ |
Tolerance | ±5% |
Package/Case | 0805 (2012M) |
Maximum Power Rating | 125mW |
Length | 2mm |
Depth | 1.25mm |
Height | 0.5mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Dimensions | 2 x 1.25 x 0.5mm |