Molex NTC Thermistor, NTC Type 10 kΩ 40 mm
- RS Stock No.:
- 230-2166
- Mfr. Part No.:
- 215279-3605
- Manufacturer:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP604.58
(exc. VAT)
PHP677.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | PHP120.916 | PHP604.58 | - |
| 25 + | PHP104.072 | PHP520.36 | 13% |
*price indicative
- RS Stock No.:
- 230-2166
- Mfr. Part No.:
- 215279-3605
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | NTC Thermistor | |
| Series | 215279 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.4%/°C | |
| Packaging | Bag | |
| Mount Type | Off Board | |
| Automotive Standard | No | |
| Tolerance ± | 1% | |
| Application | Temperature Sensing | |
| Resistance at 25°C | 10kΩ | |
| Termination Style | Wire | |
| Length | 40mm | |
| Standards/Approvals | EU RoHS China RoHS with Exemption 15a | |
| Maximum Operating Temperature | 135°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type NTC Thermistor | ||
Series 215279 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.4%/°C | ||
Packaging Bag | ||
Mount Type Off Board | ||
Automotive Standard No | ||
Tolerance ± 1% | ||
Application Temperature Sensing | ||
Resistance at 25°C 10kΩ | ||
Termination Style Wire | ||
Length 40mm | ||
Standards/Approvals EU RoHS China RoHS with Exemption 15a | ||
Maximum Operating Temperature 135°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- IN
The Molex NTC ring temperature sensor cable assemblies deliver accurate surface-temperature readings in difficult-to-reach locations. These compact assemblies include a ring terminal, thermal conductive epoxy, and / or a Micro-Lock plus connector to provide a market-ready solution for temperature sensing. This compact solution offers a 100mW maximum power rating and it is suitable for ATMs, home appliances, HVAC systems, computers, and vending machines. It cable length is 100mm and its colour is black.
UL certified
Operating temperature range -40 to +100°C or 150°C
Resistance tolerance 1%
Related links
- Molex NTC Thermistor, NTC Type 10 kΩ 40 mm
- Molex NTC Thermistor, NTC Type 100 kΩ 40 mm
- Molex NTC Thermistor, NTC Type 10 kΩ 25 mm
- Molex NTC Thermistor, NTC Type 10 kΩ 100 mm
- Molex NTC Thermistor, NTC Type 10 Ω 100 mm
- Molex NTC Thermistor, NTC Type 10 Ω 25 mm
- Molex NTC Thermistor, NTC Type 5 kΩ 40 mm
- Molex NTC Thermistor, NTC Type 47 kΩ 40 mm
