Molex NTC Thermistor, NTC Type 10 kΩ 40 mm

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save PHP404.10

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP550.00

(exc. VAT)

PHP616.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 20PHP110.00PHP550.00-
25 +PHP93.836PHP469.18PHP404.10

*price indicative

RS Stock No.:
230-2121
Mfr. Part No.:
215272-3605
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

215272

Product Type

NTC Thermistor

Temperature Coefficient Type

NTC

Thermal Coefficient

-4.4%/°C

Packaging

Bag

Tolerance ±

1%

Automotive Standard

No

Mount Type

Off Board

Application

Temperature Sensing

Resistance at 25°C

10kΩ

Standards/Approvals

EU RoHS China RoHS with Exemption 15a

Termination Style

Wire

Length

40mm

Maximum Operating Temperature

135°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
IN
The Molex NTC ring temperature sensor cable assemblies deliver accurate surface-temperature readings in difficult-to-reach locations. These compact assemblies include a ring terminal, thermal conductive epoxy, and / or a Micro-Lock plus connector to provide a market-ready solution for temperature sensing. This compact solution offers a 100mW maximum power rating and it is suitable for ATMs, home appliances, HVAC systems, computers, and vending machines. It cable length is 100mm and its colour is black.

UL certified

Operating temperature range -40 to +100°C or 150°C

Resistance tolerance 1%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy