Molex NTC Thermistor, NTC Type 3 kΩ 40 mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
230-2101
Mfr. Part No.:
215272-3305
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

215272

Product Type

NTC Thermistor

Temperature Coefficient Type

NTC

Thermal Coefficient

-4.4%/°C

Packaging

Bag

Tolerance ±

1%

Automotive Standard

No

Mount Type

Off Board

Application

Temperature Sensing

Resistance at 25°C

3kΩ

Termination Style

NTC Thermistor to Pigtail

Standards/Approvals

EU RoHS China RoHS with Exemption

Length

40mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

135°C

COO (Country of Origin):
IN
The Molex NTC ring temperature sensor cable assemblies deliver accurate surface-temperature readings in difficult-to-reach locations. These compact assemblies include a ring terminal, thermal conductive epoxy, and / or a Micro-Lock plus connector to provide a market-ready solution for temperature sensing. This compact solution offers a 100mW maximum power rating and it is suitable for ATMs, home appliances, HVAC systems, computers, and vending machines. It cable length is 100mm and its colour is black.

UL certified

Operating temperature range -40 to +100°C or 150°C

Resistance tolerance 1%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy