Molex NTC Thermistor, NTC Type 10 kΩ 100 mm
- RS Stock No.:
- 230-2064
- Mfr. Part No.:
- 215270-3607
- Manufacturer:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save PHP294.65
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP723.11
(exc. VAT)
PHP809.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1,140 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | PHP144.622 | PHP723.11 | - |
| 25 + | PHP132.836 | PHP664.18 | PHP294.65 |
*price indicative
- RS Stock No.:
- 230-2064
- Mfr. Part No.:
- 215270-3607
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 215270 | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.4%/°C | |
| Packaging | Bag | |
| Mount Type | Off Board | |
| Automotive Standard | No | |
| Tolerance ± | 1% | |
| Application | Temperature Sensing | |
| Resistance at 25°C | 10kΩ | |
| Standards/Approvals | CHINA RoHS | |
| Termination Style | Wire | |
| Length | 100mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 135°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 215270 | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.4%/°C | ||
Packaging Bag | ||
Mount Type Off Board | ||
Automotive Standard No | ||
Tolerance ± 1% | ||
Application Temperature Sensing | ||
Resistance at 25°C 10kΩ | ||
Standards/Approvals CHINA RoHS | ||
Termination Style Wire | ||
Length 100mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 135°C | ||
- COO (Country of Origin):
- IN
The Molex NTC ring temperature sensor cable assemblies deliver accurate surface-temperature readings in difficult-to-reach locations. These compact assemblies include a ring terminal, thermal conductive epoxy, and / or a Micro-Lock plus connector to provide a market-ready solution for temperature sensing. This compact solution offers a 100mW maximum power rating and it is suitable for ATMs, home appliances, HVAC systems, computers, and vending machines. It cable length is 100mm and its colour is green.
UL certified
Operating temperature range -40 to +100°C or 150°C
Resistance tolerance 1%
Related links
- Molex NTC Thermistor, NTC Type 10 kΩ 100 mm
- Molex NTC Thermistor, NTC Type 10 kΩ 40 mm
- Molex NTC Thermistor, NTC Type 10 kΩ 25 mm
- Molex NTC Thermistor, NTC Type 10 Ω 100 mm
- Molex NTC Thermistor, NTC Type 10 Ω 25 mm
- Molex NTC Thermistor, NTC Type 47 kΩ 25 mm
- Molex NTC Thermistor, NTC Type 30 kΩ 40 mm
- Molex NTC Thermistor, NTC Type 3 kΩ 25 mm
