Vishay NTC Thermistor, NTC Type 10 kΩ 9 mm 3.3 mm 3 mm
- RS Stock No.:
- 179-3865
- Mfr. Part No.:
- NTCLE100E3103JT2
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 tape of 20 units)*
PHP685.80
(exc. VAT)
PHP768.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 60 left, ready to ship from another location
- Final 6,140 unit(s) shipping from November 23, 2026
Units | Per Unit | Per Tape* |
|---|---|---|
| 20 - 80 | PHP34.29 | PHP685.80 |
| 100 - 180 | PHP33.42 | PHP668.40 |
| 200 - 480 | PHP32.596 | PHP651.92 |
| 500 - 980 | PHP31.565 | PHP631.30 |
| 1000 + | PHP30.154 | PHP603.08 |
*price indicative
- RS Stock No.:
- 179-3865
- Mfr. Part No.:
- NTCLE100E3103JT2
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | NTC Thermistor | |
| Series | NTCLE100E3 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.38%/K | |
| Packaging | Tape & Reel | |
| Thermal Time Constant | 15s | |
| Tolerance ± | 5% | |
| Automotive Standard | No | |
| Mount Type | PCB | |
| Application | Control, Sensing, Temperature Measurement, Compensation | |
| Accuracy | ±5 % | |
| Maximum Power Rating | 500mW | |
| Resistance at 25°C | 10kΩ | |
| Pin Count | 2 | |
| Standards/Approvals | UL, RoHS | |
| Length | 3.3mm | |
| Termination Style | Radial | |
| Height | 9mm | |
| Depth | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type NTC Thermistor | ||
Series NTCLE100E3 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.38%/K | ||
Packaging Tape & Reel | ||
Thermal Time Constant 15s | ||
Tolerance ± 5% | ||
Automotive Standard No | ||
Mount Type PCB | ||
Application Control, Sensing, Temperature Measurement, Compensation | ||
Accuracy ±5 % | ||
Maximum Power Rating 500mW | ||
Resistance at 25°C 10kΩ | ||
Pin Count 2 | ||
Standards/Approvals UL, RoHS | ||
Length 3.3mm | ||
Termination Style Radial | ||
Height 9mm | ||
Depth 3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IL
Related links
- Vishay NTC Thermistor, NTC Type 10 kΩ 9 mm 3.3 mm 3 mm
- Vishay NTC Thermistor, NTC Type 330 kΩ 9 mm 3.3 mm 3 mm
- Vishay NTC Thermistor, NTC Type 33 kΩ 9 mm 3.3 mm 3 mm
- Vishay NTC Thermistor, NTC Type 3.3 kΩ 9 mm 3.3 mm 3 mm
- Vishay NTC Thermistor, NTC Type 15 kΩ 9 mm 3.3 mm 3 mm
- Vishay Thermistor, NTC Type 2.7 kΩ 9 mm 3.3 mm 3 mm
- Vishay Thermistor Surface Mount 9 mm 3.3 mm 3 mm
- Vishay Thermistor, NTC Type 1 kΩ 9 mm 3.3 mm 3 mm
