Murata Thermistor, NTC Type 47 kΩ, SMD 800 μm 1.6 mm
- RS Stock No.:
- 886-988
- Mfr. Part No.:
- NCU18WB473D6SRB
- Manufacturer:
- Murata
N
This image is representative of the product range
Subtotal (1 unit)*
PHP10.59
(exc. VAT)
PHP11.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10.59 |
*price indicative
- RS Stock No.:
- 886-988
- Mfr. Part No.:
- NCU18WB473D6SRB
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Thermistor | |
| Series | NCU | |
| Temperature Coefficient Type | NTC | |
| Packaging | SMD | |
| Mount Type | SMD | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 0.5% | |
| Application | Temperature Sensing | |
| Package/Case | SMD | |
| Maximum Power Rating | 1mW | |
| Resistance at 25°C | 47kΩ | |
| Pin Count | 2 | |
| Standards/Approvals | RoHS | |
| Termination Style | SMT | |
| Length | 1.6mm | |
| Height | 800μm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Thermistor | ||
Series NCU | ||
Temperature Coefficient Type NTC | ||
Packaging SMD | ||
Mount Type SMD | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 0.5% | ||
Application Temperature Sensing | ||
Package/Case SMD | ||
Maximum Power Rating 1mW | ||
Resistance at 25°C 47kΩ | ||
Pin Count 2 | ||
Standards/Approvals RoHS | ||
Termination Style SMT | ||
Length 1.6mm | ||
Height 800μm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- CN
The Murata high precision surface mount NTC thermistor designed for accurate temperature sensing and thermal protection. This reliable component integrates seamlessly into consumer electronics and industrial circuits to prevent overheating.
Ultra high accuracy with a 0.5 per cent resistance tolerance
Compact 0603 surface mount package for space saved layouts
Full UL safety certification for reliable circuit design
Related links
- Murata Thermistor SMD 800 μm 1.6 mm
- Murata Thermistor 0603 800 μm 1.6 mm 800 μm
- Murata Thermistor 0402 500 μm 1 mm 500 μm
- Murata Thermistor 0603 800 μm 1.6 mm
- Murata Thermistor 1608 800 μm 1.6 mm 800 μm
- Murata Thermistor 0603 800 μm 1.6 mm 800 μm
- Murata Thermistor 0603 800 μm 1.6 mm 800 μm
- Murata Thermistor 0603 800 μm 1.6 mm 800 μm
