Vishay NTC Thermistor, NTC Type 100 Ω, Ring lug 61.8 mm
- RS Stock No.:
- 782-892
- Mfr. Part No.:
- NTCALUG02A103GA
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 10 more to save PHP187.70
View bulk pricing optionsSubtotal (1 unit)*
PHP118.94
(exc. VAT)
PHP133.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 597 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP118.94 | - |
| 10 - 24 | PHP100.17 | PHP187.70 |
| 25 - 99 | PHP61.56 | PHP1,434.50 |
| 100 - 499 | PHP60.52 | PHP5,842.00 |
| 500 + | PHP58.43 | PHP30,255.00 |
*price indicative
- RS Stock No.:
- 782-892
- Mfr. Part No.:
- NTCALUG02A103GA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | NTCALUG02A | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 2.5s | |
| Tolerance ± | 3% | |
| Mount Type | Screw | |
| Automotive Standard | AEC-Q200 | |
| Application | Automotive Equipment, Battery Management, Consumer Appliances, Power Electronic | |
| Package/Case | Ring lug | |
| Maximum Power Rating | 175mW | |
| Pin Count | 2 | |
| Resistance at 25°C | 100Ω | |
| Diameter | 8.5mm | |
| Length | 61.8mm | |
| Termination Style | Wire Leads | |
| Standards/Approvals | ULus | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series NTCALUG02A | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 2.5s | ||
Tolerance ± 3% | ||
Mount Type Screw | ||
Automotive Standard AEC-Q200 | ||
Application Automotive Equipment, Battery Management, Consumer Appliances, Power Electronic | ||
Package/Case Ring lug | ||
Maximum Power Rating 175mW | ||
Pin Count 2 | ||
Resistance at 25°C 100Ω | ||
Diameter 8.5mm | ||
Length 61.8mm | ||
Termination Style Wire Leads | ||
Standards/Approvals ULus | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
The Vishay High performance NTC Thermistor designed for precise surface temperature measurement and control in various applications, providing reliable and accurate sensing capabilities under varying environmental conditions.
AEC-Q200 qualified for enhanced reliability
Operating temperature range from -55 to +125 °C for versatility
Storage temperature range of -55 to +150 °C supports tough conditions
Resistance Value at 25 °C of 10K Ω optimises performance
Excellent tolerance on R-value of ± 1% ensures accuracy
Rapid response time of 3 seconds allows quick temperature detection
Related links
- Vishay NTC Thermistor Ring lug 16.8 mm 61.8 mm 8.5 mm
- Vishay NTC Thermistor, NTC Type 100 kΩ 16.8 mm 61.8 mm 8.5 mm
- Vishay NTC Thermistor Ring lug 165.7 mm
- Vishay NTC Thermistor Ring lug 16.8 mm 8.5 mm
- Vishay NTC Thermistor Ring lug 15.7 mm 38.1 mm 7.2 mm
- Vishay NTC Thermistor 0805 0.8 mm 2 mm 1.25 mm
- Vishay NTC Thermistor, NTC Type 100 kΩ 15.7 mm 38.1 mm 7.2 mm
- Vishay NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
