Vishay Radial, PTC Type 5000 Ω 3.8 mm 25 mm 2.4 mm

N
Get a bulk buy discount

Add 25 more to save 14%

View bulk pricing options

Subtotal (1 unit)*

PHP74.69

(exc. VAT)

PHP83.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 992 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 24PHP74.69-
25 - 99PHP64.0214%
100 - 499PHP46.9537%
500 - 999PHP34.1654%
1000 +PHP33.0855%

*price indicative

RS Stock No.:
782-888
Mfr. Part No.:
TFPTL15L5001FL2B
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

TFPTL15

Product Type

Radial

Temperature Coefficient Type

PTC

Thermal Coefficient

4110%/K

Thermal Time Constant

1.6s

Packaging

Bulk

Mount Type

Radial

Automotive Standard

No

Application

Temperature Measurement and Compensation

Accuracy

±1 %

Maximum Power Rating

100mW

Pin Count

2

Resistance at 25°C

5000Ω

Depth

2.4mm

Termination Style

Solder

Length

25mm

Standards/Approvals

cUL recognized (File E148885)

Height

3.8mm

Diameter

4mm

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
DE
The Vishay Thermistor is a high-performance device designed for temperature measurement and control in various applications. Its robust design enables reliable performance across a wide operational temperature range.

Nickel thin film element provides high stability over a broad temperature range

Suitable for on-board and remote sensing applications

Laser marking enhances device identification with Value and tolerance information

Offers precise resistance values from 100 to 5K Ω, catering to various needs

Dissipation factor ensures efficient thermal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy