Vishay Surface Mount Fixed Resistor, 1206 550 μm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP331.93

(exc. VAT)

PHP371.76

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 869 unit(s), ready to ship from another location

Units
Per Unit
1 - 9PHP331.93
10 - 24PHP321.98
25 - 99PHP312.32
100 - 499PHP302.95
500 +PHP293.86

*price indicative

RS Stock No.:
607-511
Mfr. Part No.:
VDRUS20Z250BSE
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Fixed Resistor

Series

PTS AT

Mount Type

Surface

Automotive Standard

AEC-Q200

Package/Case

1206

Height

550μm

Standards/Approvals

IEC 61760-1, IEC 60751, IEC 60286-3, IEC 60068 series, AEC-Q200

Maximum Operating Temperature

175°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy